ECS AEC-Q200 SMD Crystals

ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.

Features

  • Low profile
  • Small footprint
  • RoHS compliant
  • AEC-Q200 qualified
  • 100µW drive level
  • ECX-1247Q Series
    • 1.6mm x 1.2mm footprint
  • ECX-33Q Series
    • 3.2mm x 2.5mm footprint
发布日期: 2018-10-22 | 更新日期: 2022-10-17