EDAC ZD+ Connectors

EDAC ZD+ Connectors are 2.5mm pitch high-speed connectors with speeds up to 10Gbps per pair. ZD+ Connectors offer two-pair and four-pair versions and a variety of different heights. These connectors feature a 55mΩ maximum contact resistance, 10,000MΩ minimum insulation resistance, and a -65°C to +105°C operating temperature range. EDAC ZD+ Connectors are ideal for use in telecom, server, and data storage applications.

Features

  • Power sum
    • PSNEXT 10Gnps at -35dB
    • PSNEXT 10Gbps at -40dB
  • High-speed connector for 10Gbps per pair
  • Available in two-pair and four-pair versions
  • Available in a variety of heights

Specifications

  • 0.6A current rating
  • 250VAC voltage rating
  • 550VAC between adjacent contacts for 60s dielectric withstand voltage
  • 55mΩ maximum contact resistance
  • 10,000MΩ minimum insulation resistance
  • -65°C to +105°C operating temperature range

Applications

  • Telecom
  • Servers
  • Data storage
发布日期: 2018-10-29 | 更新日期: 2024-10-03