Elna
ELNA America, Inc. is responsible for sales, service, and support to customers in North and South America. ELNA Co. Ltd. designs, manufactures, and sells aluminum electrolytic, solid conductive polymer, and electric double-layer capacitors(Supercapacitors). ELNA's customer base has grown through the years to include all market segments of the electronics industry including automotive, telecommunication, medical, industrial, and consumer. Flexibility, communications, and understanding of customers have been ELNA's key approach which leads to mutual success.
特色产品 Elna
DYNACAP DHL Series Double Layer Capacitors
Available in ø13.5mm × 9.5mm case size up to 0.22F and ø21.5mm × 9.5mm case size up to 1.0F.
DYNACAP DVL Electrical Double Layer Capacitors
Features a ø12.5mm × 10.5mm size, are highly reliable, and compatible with surface mounting.
DYNACAP DVS Electrical Double Layer Capacitors
High temperature tolerant (-25°C to +85°C), low ESR, and highly reliable.