Design for Stress, Not Only Resistance
Design for stress, not only resistance
When failure is not an option, resistance and wattage aren't enough, In mission-critical systems, temperature, environment, pulse loading, frequency and qualification requirements drive real-world resistor performance and reliability.
Environment
Match resistor to the operating environment
- Corrosive sulfur-bearing atmospheres
- Vacuum & space exposure
- Repeated thermal cycling and wide temperature excursions
Design considerations
- Sulfur-resistant terminations & materials
- ASTM E595 low-outgassing compliance
- Proven stability under thermal stress
Key takeaway Environmental stress can accelerate drift, degradation & failure before power limits are reached.
Qualification
Materials → Processes→ Screening/testing → Reliability verification → Traceability
MIL-spec requirements for reliability
- MIL-PRF-55342 - film resistors
- MIL-PRF-39007 - wirewound resistors
Key takeaway Qualification verifies reliability and consistency in demanding environments - ensuring mission-ready reliability in critical applications
Other design factors
Temperature Resistance drift can
Pulse energy Inrush & transients can damage undersized resistors
Frequency Parasitics can affect high-frequency performance
Key takeaway These factors influence accuracy, design robustness, and reliability
Mission-critical applications
Avionics Flight control computers
Space Satellites & GPS systems
Militarv Radar & sonar
Vishay resistor technology highlights
Design consideration
- TCR stability
- Power handling
- Temperature Capability
- High-Frequency Performance
- Pulse Capability
- Key Advantage
- MIL Qualification
Thin film M/D55342 E/H
- Excellent
- Low to Moderate
- Up to +150°C
- Non-inductive
- Moderate
- Precision & low noise
- MIL-PRF-55342
Thick film M/D55342 RCWPM
- Good
- Low to Moderate
- Up to +150°C
- General-purpose
- Moderate
- Sulfur resistance & proven reliability
- MIL-PRF-55342
Wirewound RWR
- Application-dependent
- High
- Up to +250°C
- Type N non-inductive option
- Excellent
- High power & pulse endurance
- MIL-PRF-39007
RWR TCRvaries by resistance value and construction
Mouser & Vishay logos
Published: 2026-09-25 © 2026 Mouser Electronics, Inc.

中国