EnOcean STM320 Sensors
EnOcean STM320 Sensors is a solution that empowers the seamless integration of a wireless magnet contact sensor. The EnOcean STM320 is powered by a solar cell and operates entirely maintenance-free. An integrated energy store ensures uninterrupted functionality for multiple days. The device is ideal for window and door sensors.Features
- Power supply
- Solar cell
- Antenna
- Helix antenna
- Frequency/learn button
- STM320, 868.3MHz, side button
- STM329, 868.3MHz, back button
- STM320U, 902.875MHz, side button
- Radiated output power
- STM320, max. 6.4dBm (EIRP)
- STM329, max. 5dBm (EIRP)
- STM320U, +99dBµV/m ± 2dB
- Data rate/modulation type
- 125kBit/s/ASK (868.3MHz)/FSK (902.875MHz)
- EnOcean equipment profile
- D5-00-01
- SIGNAL 0x0E (entering transport mode)
- Start-up time with empty energy storage
- Typ. <2.5 min @ 400lux, 25°C
- Initial operation time in darkness
- @25°Cmin. ten days, if energy storage is fully charged
- Reed contact
- 1x internal, Meder MK23-90-BV14496 or MK01-I
- Teach-in button
- 1x internal
- Transmission indicator
- 1x LED
- Module dimensions
- 43mm x 16mm x 6mm
- Operating temperature
- -20°C up to +60°C
- Encryption algorithms
- VAES 128, CMAC – STM320/STM329
- Radio approvals
- STM320 (max. radiated power +6.4dBm whip): RED (EU)
- STM329 (max. radiated power+5dBm helix): RED (EU)
- STM320U FCC (US) / ISED (CA)
Applications
- Window sensors
- Door sensors
- Home security systems
- Building security systems
- Intrusion detection systems
- Industrial monitoring and control
- Environmental monitoring
- Smart home automation
发布日期: 2023-06-01
| 更新日期: 2023-06-20