EnOcean STM550 Batteryless & Wireless IoT Multi-Sensor

EnOcean STM550 Batteryless and Wireless IoT Multi-Sensor brings advancement in energy harvesting wireless sensors. The EnOcean Alliance radio standard powers the EnOcean STM550 and revolutionizes sensor solutions by enabling seamless communication. Whether wall-mounted or equipment-mounted, this sensor caters to diverse applications, encompassing temperature, humidity, illumination, and even acceleration and orientation measurements.

Features

  • Transmission frequency/data rate
    • 868.300MHz/125kbps
  • Transmission power
    • +5dBm
  • Transmission range (for guidance only)
    • typ. 200m free field/30m indoor environment
  • Temperature measurement range/accuracy
    • -20°C … +60°C/±0.3K
  • Humidity measurement range/accuracy
    • 0 … 100%r.h./±3%r.h.
  • Illumination measurement range/accuracy
    • 0 … 65000Lux/±10%
  • Acceleration measurement range/accuracy
    • ±2g/±0.03g
  • Acceleration wake threshold
    • 0.03g (default, configurable via NFC)
  • Update rate (excl. random offset)
    • Every 60 seconds (configurable via NFC)
  • Device configuration
    • NFC (ISO 14443)
  • Supported EEP (selectable via NFC)
    • D2-14-41 (default)
    • D2-14-40, A5-02-05, A5-04-01, A5-04-03
    • A5-06-02, A5-06-03, A5-14-05, D5-00-01
  • Power supply
    • Integrated solar cell
  • Operating time in darkness (at 25°C)
    • Four days (after full charge)
  • Backup power supply (optional)
    • CR1632
  • Dimensions (STM550 module)
    • 40mm x 40mm x 13mm
  • Operating temperature/humidity
    • -5°C … +45°C/0 … 90%r.h. (non-condensing)

Applications

  • Temperature measurement
  • Humidity measurement
  • Illumination measurement
  • Acceleration measurement
  • Orientation measurement
发布日期: 2023-06-01 | 更新日期: 2023-06-20