EnOcean TCM310 & TCM310U Transceiver Modules for Gateways

EnOcean TCM310 and TCM310U Transceiver Modules for Gateways revolutionize EnOcean 868MHz and 902MHz radio systems. The EnOcean TCM310 and TCM310U feature a bi-directional radio interface at one end and a bi-directional serial interface at the other. The devices bridge the gap between these two domains. Its transparent transmission of radio messages through the serial interface empowers external host processors or host PCs to communicate in both directions effortlessly.

Features

  • TCM310 SMD transceiver module 868MHz
  • TCM310U SMD transceiver module 902MHz
  • Smart Ack controller functionality
  • Transparent radio channel
  • Programmable repeater functionality (1/2 Level)
  • EnOcean Serial Protocol V3 (ESP3)

Applications

  • Home automation
  • Building management systems
  • Energy monitoring and management
  • Industrial automation
  • Smart agriculture
  • Security systems
  • Healthcare monitoring
  • Environmental monitoring
  • Asset tracking
  • Smart city infrastructure
View Results ( 2 ) Page
物料编号 数据表 描述
TCM 310 TCM 310 数据表 Sub-GHz模块 Gateway Transceiver Module, 868 MHz
TCM 310U TCM 310U 数据表 Sub-GHz模块 Gateway Transceiver Module, 902 MHz
发布日期: 2023-06-05 | 更新日期: 2023-06-20