Espressif Systems ESP32-C6-DevKitC-1 Development Board
Espressif Systems ESP32-C6-DevKitC-1 Development Board is based on the ESP32-C6-WROOM-1 module offering 8MB SPI flash. This development board integrates complete Wi-Fi®, BLUETOOTH® LE, Zigbee®, and thread functions. The USB Type-C™ to UART Port is used for supplying power to the board, as well as for communication with the ESP32-C6 chip. This ESP32-C6-DevKitC-1 development board features a USB-to-UART bridge, pin header, boot, and reset button. The development board operates at 3.3V power on LED, and the power regulator converts the 5V supply to 3.3V output.Features
- Based on ESP32-C6-WROOM-1(U)
- Integrates complete Wi-Fi, BLUETOOTH LE, Zigbee, and Thread functions
- Pin header
- Boot button
- Reset button
- 3.3V power on LED
- 5V to 3.3V LDO
- USB-to-UART bridge provides transfer rates up to 3Mbps
Applications
- Industrial automation
- Health care
- Consumer electronics
- Smart home
- Smart agriculture
- POS machines
- Service robot
- Audio devices
- Generic low-power IoT
- Sensor hubs
- Data loggers
Required Equipment
- USB-A to USB-C cable
- Computer running Windows, Linux, or macOS
Block Diagram
Dimensions (mm)
Additional Resources
发布日期: 2023-02-01
| 更新日期: 2023-10-05