必要设备
- ESP32-S3-DevKitC-1
- USB 2.0电缆(标准A型转Micro-B型),单独出售
- 运行Windows、Linux或macOS的计算机
组件概览
引脚布局
View Results ( 8 ) Page
| 物料编号 | 描述 |
|---|---|
| ESP32-S3-DevKitC-1-N32R16V | 多协议开发工具 The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct |
| ESP32-S3-DevKitC-1U-N8R8 | WiFi开发工具 - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad flash and 8 MB Octal PSRAM, IPEX antenna connector, with pin header |
| ESP32-S3-BOX-3 | 开发板和工具包 - 无线 he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo |
| ESP32-S3-DevKitC-1-N8R8 | WiFi开发工具 - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header |
| ESP32-S3-EYE | 多协议开发工具 ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. |
| ESP32-S3-KORVO-2 | 音频 IC 开发工具 ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF. |
| ESP32-S3-Korvo-1 | 多协议开发工具 ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. |
| ESP32-S3-USB-OTG | 界面开发工具 ESP32-S3-USB-OTG is a development board launched by Espressif, targeting at applications based on USB interface. It is equipped with the ESP32-S3-MINI-1-N8 module. |
发布日期: 2021-08-31
| 更新日期: 2025-12-18