ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC

ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC is a synchronous stereo Analog-to-Digital (A/D) and Digital-to-Analog (D/A) CODEC designed for professional audio interfaces. This CODEC includes stereo ADCs and DACs that deliver a DNR of +116dB and a THD+N of -108dB/-110dB Analog to Digital Converter and Digital to Analog Converter (ADC/DAC) per channel. The ES9290Q stereo CODEC offers a direct monitoring path with low latency, built-in programmable gain amplifiers (PGAs), and custom pre-programmed filters. This CODEC features up to +30dB gain 2Vrms line driver buffers and a Digital Full Biquad (DBQ) filter with multiple presets and custom filters. Typical applications include very high-quality microphones, live-stream media, professional audio interfaces, and powered (Active) speakers.

The 32-bit CODEC supports synchronous I2S master/slave, TDM input and outputs, and 200kHz ultra-low noise floor bandwidth. This device provides programmable MICBIAS for analog microphone support and integrated analog PLL to reduce the need for additional clocks. The CODEC comes in a 5mm x 5mm dimensions and 40-pin QFN package.

Features

  • High-performance dynamic range and very low distortion for both Analog to Digital Converters (ADCs) and Digital to Analog Converters (DACs):
    • +116dB DNR per Ch, DAC and ADC
    • -110dB/-108dB THD+N per Ch. (DAC/ADC)
    • +122dB/+119dB DNR mono DAC/ADC differential
    • -116dB THD+N mono DAC differential
  • Up to 768kHz (in 64FS mode) high sample rates
  • Multiple I/O formats available
  • I2C, SPI, and hardware interface control
  • Low latency direct monitoring
  • Programmable Input Amplifies (PGA)
  • 200kHz ultra-low noise bandwidth on ADC
  • Integrated analog PLL
  • Programmable MICBIAS
  • Low power consumption
  • 5mm x 5mm 40 pin QFN package

Applications

  • Professional Digital Audio Workstation (DAW) audio recording
  • Very high-quality microphones
  • Live stream media
  • Professional audio interfaces
  • Powered (Active) speakers

Block Diagram

Block Diagram - ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC
发布日期: 2024-12-12 | 更新日期: 2025-01-17