ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter

ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter is designed for professional audio enthusiasts and consumers. The ESS Technology ES9826Q is tailored to elevate the performance of various applications, ranging from recording systems and professional microphones to digital turntables. The device features include two integrated ADCs harnessing ESS' groundbreaking Hyperstream® IV ADC architecture and a front-end PGA. The ES9826 redefines audio excellence by delivering unparalleled sound quality and specifications.

Features

  • +123dB DNR per channel (w/ ARE)
  • 115dB DNR per channel (w/o ARE)
  • -105dB THD+N per channel
  • High sample rates
  • Auto Ranging Enhancement (ARE)
  • Customizable filter characteristics
  • Programmable gain amplifier (PGA) w/ selectable input impedance
  • Programmable microphone bias (MIC Bias)
  • Integrated analog PLL
  • Multiple output formats are available
  • l2C, SPI, and hardware interface control
  • Ultra-low noise floor bandwidth
  • Integrated low-noise ADC reference regulators
  • Low power consumption
  • Low pin count standardized packaging

Applications

  • Recording systems
  • Professional microphones
  • Video conferencing
  • Digital turntables
  • IP network camera systems
  • Smart speakers
  • Consumer applications

Block Diagram

ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter
发布日期: 2023-05-19 | 更新日期: 2023-05-25