MaxLinear XR20M1280 Single-Channel UART Evaluation Boards
MaxLinear XR20M1280 Single-Channel UART Evaluation Boards support the evaluation of the XR20M1280 Series UARTs. The XR20M1280 Series are single-channel I2C/SPI Universal Asynchronous Receiver and Transmitter (UART) with integrated level shifters and 128 bytes of transmit and receive FIFOs. The XR20M1280 Single-Channel UARTs have user selectable default mode configuration (I2C or SPI) and are available in three different packages (QFN-24, QFN-32 and QFN-40). MaxLinear XR20M1280 Single-Channel UARTs are also available with three different configurations of number of GPIOs (4, 8 or 16).Features
- Integrated level shifters on CPU interface, UART and GPIO signals
- Selectable I2C/SPI bus interface
- 26MHz maximum SPI clock
- 24Mbps maximum UART data rate
- Up to 16 GPIOs
- 128-Bytes TX and RX FIFOs
- Programmable TX/RX trigger levels
- TX/RX FIFO level counters
- Independent TX/RX baud rate generator
- Fractional baud rate generator
- Auto RTS/CTS hardware flow control
- Auto XON/XOFF software flow control
- Auto RS-485 half-duplex direction control
- Multidrop mode w/ auto address detect (RX)
- Multidrop mode w/ address byte control (TX)
- Sleep Mode with automatic wake-up
- Infrared (IrDA 1.0 and 1.1) mode
- 1.62V to 3.63V supply operation
- 5V tolerant inputs
- Crystal oscillator or external clock input
Applications
- Personal Digital Assistants (PDA)
- Cellular phones/data devices
- Battery-operated devices
- Global Positioning System (GPS)
- BLUETOOTH®
Block Diagram
发布日期: 2012-01-17
| 更新日期: 2022-03-11