Ezurio BL54L15μ Development Kits

Ezurio BL54L15μ Development Kits feature an nRF54L15u chip and are designed for BL54L15μ multiprotocol modules that are powered by Nordic's nRF54 System-on-Chip (SoC). The BL54L15μ modules feature a 128MHz Arm® Cortex® M33 and 128MHz RISC-V co-processor, 1.5MB non-volatile memory, 256KB RAM, and a 2.402GHz to 2.480GHz frequency range. These modules offer a +8dBm maximum transmit power and -106dBm receive sensitivity (typical BLE 125kbps). The BL54L15μ kits include internal and chip antenna/trace pin antenna types. The development kits support Canvas Software Suite, Nordic SDK, and Zephyr. Typical applications include security, medical peripherals, building automation, and industrial sensors.

Features

  • An nRF54L15u chip
  • Internal and chip antenna/trace pin antenna types
  • Support Canvas Software Suite, Nordic SDK, and Zephyr
  • BLUETOOTH® 6.0, single mode (BLE) technology
  • Ready-made development kit for next-generation Bluetooth Channel Sounding solutions, pre-tuned and paired with Metirionic’s Advanced Ranging Stack (453-00224-K2 only)

Applications

  • Security
  • Building automation
  • Industrial sensors
  • Medical peripherals
发布日期: 2025-03-24 | 更新日期: 2026-01-08