Ezurio Nitrogen8M Nano SOM

Ezurio Nitrogen8M Nano System-on-Module (SOM) leverages the i.MX8M Nano family of applications processors from NXP. The Nitrogen8M Nano SOM is designed for mass production use with a guaranteed 10-year lifespan, FCC pre-scan results, and a stable supply chain. The Ezurio Nitrogen8M Nano SOM is for the general embedded and IoT markets.

Features

  • Chipsets
    • MPU: 4x Cortex®-A53 cores at 1.5GHz (NXP i.MX 8M Nano)
    • MCU: 1x Cortex®-M7 core at 600MHz (NXP i.MX 8M Nano)
  • 69.9mm x 40mm (LxW) dimensions
  • Wireless
    • Wi-Fi 5 (802.11ac)
    • BLUETOOTH 5.0
  • 1x SPI via carrier
  • Up to 4x UART via carrier
  • 2x USB 2.0 via carrier
  • 1GB memory
  • 16GB eMMC
  • 5V operating supply voltage
  • 2W power consumption
  • +70°C maximum operating temperature
  • Guaranteed 10-year lifespan

Applications

  • General embedded market
  • IoT market
发布日期: 2024-04-19 | 更新日期: 2024-05-06