Fair-Rite Oval Clip-IT™ Cores
Fair-Rite Oval Clip-IT™ Cores are designed for common-mode chokes to suppress generated noise from motor drives and power supplies. The oval design of these cores can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. The oval clip-it cores feature built-in ridges for high grip and cable-tie ridges to allow case closure or bulkhead mounting. These cores offer a combination of improved performance, flexibility, and efficiency, making them ideal for various electronic and electrical applications. Typical applications include bus bars, multiple or multi-conductor cables, and heavy gauge wires.
Features
- Greater impedance per unit volume
- Reduced size vs. round core
- Automotive design
- Bus bar bonified
- Enhanced coupling
- Fasteners for low profile
- No temperature or flammability limitations
Applications
- Multiple or multi-conductor cables
- Bus bars
- Heavy gauge wires
Overview Image
Impedance By Material
Dimensions Diagram
Videos
发布日期: 2025-01-06
| 更新日期: 2025-12-19