Fair-Rite Surface-Mount Ferrite Beads
Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.
Features
- Rugged construction
- Lower DC resistance
- Increased current carrying capability
- Available in several materials and sizes
发布日期: 2021-05-03
| 更新日期: 2025-12-15