onsemi / Fairchild FAN53555数字可编程TinyBuck®稳压器
Fairchild的FAN53555数字可编程TinyBuck®调节器是一款降压式开关调节器,可通过2.5V至5.5V的输入电压电源提供数字化可编程输出。输出电压可通过I2C接口进行编程,工作频率最高可达3.4MHz。FAN53555采用具有同步整流功能的专有架构,能够以超过80%的效率提供5A的电流,同时可以在负载电流低至10mA时保持高于80%的高效率。05选件可以支持高达6.5A的脉冲电流。该稳压器工作于2.4MHz的标称固定频率,可将外部元件的输出电感值降至330nH,并将输出电容值降至20µF。可添加更多输出电容,以改善负载瞬变期间的调整率,而不会影响稳定性。高达1µH的电感可与额外的输出电容一起使用。特性
- 2.4MHz fixed-frequency operation
- 5A continuous output current capability
- 6.5A (05 option) pulse current capability
- 2.5V to 5.5V input voltage range
- Programmable slew rate for voltage transitions
- I2C-compatible interface up to 3.4Mbps
- PFM mode for high efficiency in light load
- 60µA typical quiescent current in PFM mode
- Internal soft-start
- Input undervoltage lockout
- Thermal shutdown and overload protection
- 20-bump wafer-level chip scale package
应用
- Application, graphic, and DSP processors
- Hard disk drives
- Tablets, netbooks, ultra-mobile PCs
- Smartphones
- Gaming devices
Typical Application
发布日期: 2014-05-30
| 更新日期: 2022-03-11