HCPL2630 and HCPL2631 optocouplers operate over a -40°C to +85°C temperature range. Applications include ground loop elimination, data multiplexing, and more.
特性
- 10Mbps data rate
- 10kV/µs common-mode rejection (CMR)
- 480V double working voltage
- -40°C to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
- UL recognized (File #E90700)
应用
- Ground loop elimination
- Low-power Schottky transistor-transistor logic (LSTTL) to transistor-transistor logic (TTL), LSTTL, or 5V CMOS
- Line receiver, data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interface
Schematic
发布日期: 2016-03-29
| 更新日期: 2024-09-30