Fairview Microwave SMP Male Connectors
Fairview Microwave SMP Male Connectors are full-detent SMP male connectors that offer solder attachments and various terminal options. These connectors have frequency ratings of up to 50GHz and blind-mate construction, making them ideal for applications where direct visual or tactile access to the connection point is not possible. Fairview Microwave SMP Male Connectors are suitable for rack- and panel-mount applications, offering and range of sizes and materials to ensure engineers can find the ideal fit for any project.
Features
- Full detent
- SMP male configuration
- Straight body geometry
- Solder attachment
Applications
- General-purpose testing
- Rack and panel mount
Specifications
- Common
- 50Ω impedance
- DC to 50GHz frequency ratings
- Blind mating
- FMCN1244
- 1.7:1 VSWR
- Contact plating according to MIL-G-45204
- -55°C to +125°C operating temperature range
- SC5504
- 1.3:1 VSWR
- Contact plating according to MIL-G-45204
- -65°C to +165°C operating temperature range
- SC5270
- 1.25:1 VSWR
- Hermetically sealed
- -55°C to +125°C operating temperature range
- SC5280
- 1.25:1 VSWR
- Gold-plated Kovar contact
- -55°C to +125°C operating temperature range
- SC5370
- 1.3:1 VSWR
- 30μ minimum contact plating
- -65°C to +165°C operating temperature range
- SC5514
- 1.3:1 VSWR
- Gold-plated beryllium copper contact
- -65°C to +165°C operating temperature range
- SC5510
- 1.3:1 VSWR
- Contact plating per MIL-G-45204
- -65°C to +165°C operating temperature range
发布日期: 2025-12-12
| 更新日期: 2026-01-13