Fingerprints FPC2532 AllKey Biometric System

Fingerprints FPC2532 AllKey Biometric System offers robust fingerprint sensor solutions that can be integrated into virtually any application. These systems feature SPI/UART interfaces, encrypted template storage, and onboard authentication software. The FPC biometric systems support navigation, GPIO ports, Arduino shield, and FeatherWing. These systems are RoHS and REACH compliant. The FPC biometric systems come in a black coating that, together with a built-in hidden discharge node (bezel), protects from ESD, scratches, impact, and wear and tear. These systems are used in crypto wallets, door locks, digital access devices, access control, and Fast IDentity Online (FIDO) authenticators.

The FPC2532 systems are ideal for applications where fingerprints are used to increase convenience by adding identification, personalization, and navigation. These systems are available in an LGA package (FPC2532AP) and a versatile flex module assembly (FPC2532AM).

Features

  • Compact biometric system
  • Onboard authentication software
  • SPI/UART
  • Supports navigation
  • Encrypted template storage
  • Supports GPIO ports
  • Supports FeatherWing and Arduino shield
  • Black matt protective sensor coating
  • All-in-one package or flex module
  • -40°C to 125°C operating temperature range
  • RoHS and REACH compliant
  • IP67 rated

Applications

  • Access control and door locks
  • Fast IDentity Online (FIDO) authenticators and tokens
  • Crypto wallets
  • Digital access devices
  • Time and attendance

Block Diagram

Block Diagram - Fingerprints FPC2532 AllKey Biometric System
发布日期: 2024-12-12 | 更新日期: 2025-09-03