Teledyne FLIR FLIR ONE® Pro LT Thermal Camera for Smartphones
Teledyne FLIR FLIR ONE Pro LT Pro-Grade Thermal Camera for Smartphones is a cost-effective thermal imaging attachment for smartphones. The FLIR ONE Pro LT features many professional-level tools and advanced thermal image quality that define the FLIR ONE Pro series. FLIR ONE Pro is powered by the FLIR Lepton® thermal microcamera core and features FLIR’s patented MSX® image enhancement and VividIR™ video signal processing technology. MSX combines thermal and high-definition visible camera images to produce crisp, detailed images that are easy to interpret. VividIR delivers improved thermal image quality and clarity. The OneFit™ camera connector allows users to adjust the device to attach to their smartphone through many popular protective cases.Features
- Cost-effective thermal imaging attachment for smartphones
- Includes many of the professional-level tools and advanced thermal image quality of the FLIR ONE Pro
- Powered by FLIR Lepton thermal microcamera core
- Includes MSX image enhancement and VividIR video signal processing technology
- OneFit camera connector extends up to 4mm to attach the device to a smartphone through many popular protective cases
- Updated FLIR ONE app
Specifications
- 17μm thermal pixel size
- 4800 pixels (80 × 60) thermal resolution
- 100mK thermal sensitivity
- -20°C to +120°C object temperature range
- 8μm to 14μm spectral range
- 1440 × 1080 visual resolution
- 8.7Hz frame rate
- Fixed 15cm to infinity focus range
- Operating temperature range
- 0°C to +35°C
- 0°C to +30°C, battery charging
- -20°C to +60°C non-operating temperature range
- 68mm × 34mm × 14mm in dimension
Additional Resources
发布日期: 2018-08-07
| 更新日期: 2023-01-27