Teledyne FLIR T540/T560-EST™ Handheld Thermal Cameras

Teledyne FLIR T540/T560-EST™ Handheld Thermal Cameras are non-contact screening tools with an integrated touch-screen display that is quick to set up and easy to operate for temporary and mobile screening settings. These cameras can serve as the first line of defense against potential health risks. The T540/T560-EST series detects and visualizes heat to quickly identify individuals with elevated skin temperatures. The built-in Screen-EST Mode offers visual positioning guides, automatic sampling to maintain an updated temperature average, and graphic pass/fail indicators to reduce the burden on screening station operators. The cameras are battery-powered for up to 4 hours of battery life. Teledyne FLIR T540/T560-EST Handheld Thermal Cameras are US FDA registered.

Features

  • Streamline initial setup with easy-to-understand, bright touch-screen display
  • Cable-free operation with up to 4 hours of battery life
  • Use hands-free with integrated tripod mount
  • Enables rapid decision-making with visual pass/fail graphic indicators and audible alarms in on-camera FLIR Screen-EST Mode
  • Ensures accurate, consistent measurements throughout the day with ambient drift compensation
  • Automatically updates sampling averages in Auto Mode or takes manual samples safely with the BLUETOOTH®-enabled remote operation button
  • On-camera FLIR Screen-EST Mode does not store images or personal information
  • Thermal imagery displays heat, not identifying facial features
  • Thermal temperature measurement does not require personal contact and allows for social distancing in screening setups
发布日期: 2020-08-17 | 更新日期: 2024-10-11