Fortebit QT2SI Lite Software

Fortebit QT2SI Lite Software is a PC-based text-to-speaker independent (T2SI) development tool for embedded platforms. The Quick T2SI Lite software enables the development of speaker-independent (SI) vocabularies in an easy text-to-speech fashion. The software provides the quick and efficient development of SI voice-recognition applications. Fortebit QT2SI Lite Software incorporates advances in neural networks combined with a hidden Markov model (HMM). These factors are used to create a powerful phonemic recognizer, using text entry to create, edit, build, and download embedded vocabularies to the EasyVR.

Features

  • Up to 28 custom SI command vocabularies, with up to 12 commands each, for 336 total possible commands
  • Automatic generation of pronunciations
  • Pronunciation testing and tuning capability
  • World-bet and International Phonetic Alphabet (IPA) editing
  • Speech synthesis pronunciation modeling and feedback
  • Phonetic keyboard with pronunciation examples
  • Boolean selectable alternate pronunciations
  • Provides support for the following languages
    • US English
    • French
    • German
    • Italian
    • Japanese
    • Mandarin
    • Spanish
发布日期: 2020-03-16 | 更新日期: 2024-11-18