NXP Semiconductors FRDM-K64F Freedom 开发平台
飞思卡尔FRDM-K64F Freedom 开发平台是一款超低成本开发平台,用于 Kinetis K64、K63 和 K24 MCU。FRDM-K64F的硬件规格兼容 Arduino™ R3 引脚布局,提供了丰富的扩展板选项。FRDM-K64F 配备丰富的外设,包括用于开发完整电子罗盘功能的 3 轴数字加速度传感器和磁力计,用于 3 色 LED 和 2 个用户按钮的直接交互与反馈,可通过 microSD 卡插槽扩展的存储器,以及板载以太网端口、面向 Bluetooth 和 2.4 GHz 无线电附加模块的接头等连接选项,实现快速原型设计。FRDM-K64F 平台配备运行于开源引导加载程序的 OpenSDAv2,它是飞思卡尔开源硬件串行和调试适配器。该电路提供多种串行通信、闪存编程和运行控制调试选项。The FRDM-K64F platform features OpenSDAv2, the Freescale open source hardware embedded serial and debug adapter running an open-source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging.
特性
- MK64FN1M0VLL12 MCU
- 120MHz, 1MB flash memory, 256KB RAM, low-power, crystaless USB100
- LQFP100 package
- Dual role USB interface with micro-B USB connector
- RGB LED
- FXOS8700CQ accelerometer and magnetometer
- Two user pushbuttons
- Flexible power supply option - OpenSDAv2 USB, Kinetis K64 USB, and external source
- Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
- Add-on RF module: nRF24L01+ Nordic 2.4GHz Radio
- Add-on Bluetooth module: JY-MCU BT board V1.05 BT
- Programmable OpenSDAv2 debug circuit supporting the CMSIS-DAP Interface software that provides:
- Mass Storage Device (MSD) flash programming interface
- CMSIS-DAP debug interface over a driver-less USB HID connection providing run-control debugging and compatibility with IDE tools
- Virtual serial port interface
- Open source CMSIS-DAP software project
- Ethernet
- SDHC
套件内容
- FRDM-K64F hardware
- Quick reference card
- Additional hardware required: USB A-to-MicroB cable (not included)
视频
发布日期: 2014-04-11
| 更新日期: 2025-06-23