This TPMS solution integrates an 8-bit microcontroller (MCU), pressure sensor, XZ-axis or Z-axis accelerometer and RF transmitter. These devices, with pressure ranges from 100kPa to 1500kPa, supports medium and heavy duty trucks, buses, and construction vehicles.
特性
- 7.0mm x 7mm x 2.2mm QFN package enables visible solder joint for inspection
- 100kPa to 1500kPa pressure range
- Z-axis or dual XZ-axis accelerometers
- Accelerometer standard or precision tolerances available
- High precision tolerance available for pressure
- Low-power wake-up timer and periodic reset driven by LFO
- Dedicated state machines for reduced power consumption
- 8-bit MCU/S08 core with SIM, interrupt and debug/monitor
- 512 Bytes RAM / 16k Flash (8k for NXP library, 8k for applications)
- Internal 315MHz to 434MHz RF transmitter
- Internal 125kHz LF receiver
- Six multipurpose GPIO pins (including two A/D inputs)