FURUNO GT-100/GT-9001/GT-90 Multi-GNSS Receiver Modules

FURUNO GT-100/GT-9001/GT-90 Multi-GNSS Receiver Modules offer unparalleled precision with less than 4.5ns (1sigma) timing accuracy. The FURUNO modules have minimal stability degradation in challenging urban settings. Ideal for 5G RAN, radio systems, and time servers, these modules ensure dual-band support for all constellations (GT-100), highly precise timekeeping with ultra-low jitter 1pps synchronized with UTC, and robust performance. Features include programmable frequency clock outputs synchronized with UTC (GT-9001 and GT-100), making them ideal for demanding applications.

Features

  • GT-100, GT-9001, and GT-90 are for time synchronization that enables GNSS reception worldwide
  • GT-100 is a full-featured, highly robust model supporting dual-frequency band reception (L1 and L5)
  • GT-9001 supports L1 and delivers high-stability 1PPS and programmable clocks on three channels
  • GT-90 supports L1 and provides a 1PPS high-stability output
  • All models feature less than 4.5ns (1 sigma) and are equipped with Dynamic Satellite Selection™ (DSS)
  • DSS is a multipath-resistant algorithm developed by NTT that minimizes degradation of time performance even when the antenna is installed in urban areas or near a window

Applications

  • 5G RAN
  • Radio systems
  • Time servers
发布日期: 2024-07-12 | 更新日期: 2024-09-05