Future Designs, Inc. (FDI) ELI43-Cx Intelligent 4.3" LCD Touchscreens
Future Designs ELI43-Cx Intelligent 4.3" LCD Touchscreens are simple plug-and-play displays for single board computers like the BeagleBone Black. Quickly add a 4.3" capacitive or resistive touch screen with an intelligent control system. This cost effective solution only needs an HDMI video input, a 12VDC power supply and USB interface.Features
- 4.3" WQVGA LCD Panel with LED backlight
- Resistive (4-wire) and Capacitive touch screens with USB device interface
- Cost-Effective commercial version
- Plug-and-Play interface to standard SBCs
- HDMI or DVI Input
- +12 Volt DC Input power (±5% tolerance)
- 250cd/m2 Brightness (typical)
- 400:1 Contrast ratio (typical)
- EDID Support for automatic screen sizing
- -20°C to +70°C operating temperature range
Videos
发布日期: 2016-03-07
| 更新日期: 2022-03-11