GCT MEM2090 MicroSD Push-Push Memory Card Connector
GCT MEM2090 MicroSD Push-Push Memory Card Connector offers an extended life of 10K mating cycles and a stainless steel shell designed for top-of-PCB use. This memory card connector features a push-push ejector mechanism, a surface-mount design, and a 1.45mm profile height. The MEM2090 connector has no TH location pegs, allowing maximum PCB tracking and a normally open card detection switch. GCT MEM2090 MicroSD Push-Push Memory Card Connector is ideal for applications where reliability is key.Features
- Push-push ejector mechanism
- Normally open card detect switch
- No TH location pegs
- Designed for top-of-PCB use
- Ideal for applications where reliability is key
Applications
- Logistics tracking
- Digital cameras
- Aerial drones
- Security cameras
Specifications
- 1.45mm profile
- 10K mating cycles
- 200.2mm2 real estate
- Stainless steel construction
- 8 contacts
- MicroSD card type
- 5VDC voltage rating
- 0.5A current rating
- 100mΩ maximum contact resistance
- 1000MΩ insulation resistance at 500VDC
- -40°C to +85°C operating temperature range
Additional Resources
发布日期: 2024-04-12
| 更新日期: 2025-03-03