GCT USB1125 Full-Size USB A 2.0 Connectors

GCT USB1125 Full-Size USB A 2.0 Connectors offer a 25% smaller footprint than standard full-size USB. The GCT USB1125 Full-Size USB A 2.0 Connectors feature a body length of 10mm and are rated for 5000 mating cycles. USB1125 has been designed without mating face lead-in guides to allow a cleaner panel design.

Features

  • USB A interface
  • 10mm body length
  • 131mm2 compact PCB footprint
  • 5000 mating cycles
  • 4x through-hole solder tails
  • 1.5A current rating
  • -30°C to +85°C temperature range

Videos

发布日期: 2022-06-28 | 更新日期: 2025-03-03