GCT USB3160 Micro USB 2.0 Connector

GCT USB3160 Micro USB 2.0 Connector offers 30mΩ contact resistance, 1000MΩ insulation resistance, and 10,000 cycles of durability. The USB3160 connector has a surface-mount design, vertical orientation, and top-mount position. This connector features a stainless steel metallic shell, copper alloy contact terminal, and UL94V-0 plastic housing. GCT USB3160 Micro USB 2.0 Connector operates in the -30°C to +85°C temperature range.

Features

  • 5 contacts
  • Surface mount
  • Vertical orientation
  • 2.8A current rating
  • 10,000 mating cycles
  • Through-hole shell stake
  • 30VAC voltage rating
  • -30°C to +85°C operating temperature

Videos

发布日期: 2021-01-29 | 更新日期: 2025-02-28