GCT USB4115/USB4220/USB4225 USB Type-C™ Connectors
GCT USB4115/USB4220/USB4225 USB Type-C™ Connectors offer a wide range of options across 16-pin and 24-pin configurations. These connectors connectors share an identical 24-pin PCB layout. The USB4115/USB4220/USB4225 connectors incorporate height profiles ranging from 8.8mm to 10.4mm. These connectors feature 20,000 mating cycles (2x the industry standard) and a 240W power rating (48V @5A). Typical applications include portable audio, security systems, wearables, health and beauty products, VR technology, video systems, and gaming stations.Features
- All parts fit on the same 24-pin footprint
- Vertical orientation
- USB3.2 Gen 2 (24-pin) and USB2.0 (16-pin) options
- 20,000 mating cycles
- 240W (48V @5A) power rating
- 16-pin:
- 8.8mm profile (USB4220-03-0880-C)
- 9.3mm profile (USB4220-03-0930-C)
- 10.0mm profile (USB4220-03-1000-C)
- 10.4mm profile (USB4220-03-1040-C)
- 24-pin:
- 8.8mm profile (USB4225-03-0880-C)
- 9.3mm profile (USB4115-03-C)
- 10mm profile (USB4225-03-1000-C)
- 10.4mm profile (USB4225-03-1040-C)
Applications
- Portable audio
- Security systems
- Wearables
- Health and beauty products
- VR technology
- Video systems
- Gaming stations
发布日期: 2024-10-09
| 更新日期: 2025-02-28