GCT Vertical USB Type-C™ Charging Connectors

GCT Vertical USB Type-C® Charging Connectors are high-performance vertical USB connectors with a stable base and locating pegs. The USB Type-C Connectors offer three shell stake options (0.7mm, 1.7mm, and 2.3mm) for different PCB thicknesses. These connectors feature 6, 16, and 24 pins, 3A and 5A current ratings, and 20,000 mating cycles. The 16-pin (USB4145) and 24-pin (USB4160) variants are now approved for 240W (48V at 5A) USB Power Delivery (PD). GCT Vertical USB Type-C Charging Connectors are suitable for docking stations, electronic point of sale (EPoS), dental equipment, portable electronics, and audio equipment.    

Features

  • Stable base with locating pegs
  • 0.7mm, 1.7mm, and 2.3mm shell stake options for different PCB thicknesses
  • 16-pin (USB4145) and 24-pin (USB4160) variants are now approved for 240W (48V@ 5A) USB Power Delivery (PD)
  • Ideal for a variety of USB Type-C applications

Applications

  • Docking stations
  • EPoS terminals
  • Dental equipment
  • Portable electronics
  • Audio equipment

Specifications

  • 6, 16, and 24 contact configurations
  • Surface mount PCB mounting type
  • Vertical orientation
  • Top entry type
  • 6.5mm or 7.46mm profile
  • 6.5mm body length
  • 3A-5A current rating
  • 20,000 mating cycles

Videos

USB4xxx Comparison Chart

Chart - GCT Vertical USB Type-C™ Charging Connectors
发布日期: 2022-03-31 | 更新日期: 2025-03-21