GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector

GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector is available in horizontal top-mount configurations with SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention. This connector features a 3A current rating at a 48V voltage rating with 20,000 mating cycles. The USB4736 connector is suitable for the Pin-In-Paste (PIP) reflow solder process and is 100% tested for IP67 compliance. This USB connector includes a stainless steel shell and a UL 94V-0 plastic insulator. Typical applications include portable electronics, audio equipment, EPOS, alarm systems, security systems, consumer electronics, and gaming controllers.

Features

  • 100% tested for IP67 compliance
  • Available in top mount horizontal position
  • Surface mount contact pins with through-hole shell stakes for exceptional PCB retention
  • Suitable for Pin-In-Paste (PIP) reflow solder process
  • Tested to 20,000 mating cycles
  • 40mΩ maximum (Initial), 50mΩ maximum (After test) contact resistance
  • Gold flash contact plating
  • 100VAC, 1 minimum dielectric withstanding voltage
  • 100MΩ minimum insulation resistance
  • Rated at up to 48V@3A current rating
  • 5N to 20N mating force
  • LCP, Black, UL 94V-0 standard insulator material
  • -30°C to 85°C operating temperature range

Applications

  • Portable electronics
  • Audio equipment
  • EPOS
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
发布日期: 2025-07-14 | 更新日期: 2025-08-03