Gigavac G12 Double Pole Double Throw HV Relays

Gigavac G12 Double Pole Double Throw HV Relays provide a 2A to 10A continuous current range, 1.5pF maximum capacitance, and 8kV operating voltage. These relays feature durable tungsten contacts that improve load-switching capability and use interchangeable coils that offer driver versatility. Gigavac G12 Double Pole Double Throw HV Relays have mounting options in any axis and operate in a temperature range of -55°C to +125°C.

Features

  • Durable tungsten contacts
  • Mounting options in any axis
  • User interchangeable coils

Specifications

  • 2C contact form
  • 8kV peak voltage during DC or 60Hz
  • 2A to 10A continuous current range
  • 15ms operate time
  • 9ms release time
  • Capacitance
    • 0.8pF across open contacts
    • 1.5pF contacts to ground
  • 1M cycles of mechanical life
  • -55°C to +125°C operating temperature range

Dimensions

Gigavac G12 Double Pole Double Throw HV Relays
发布日期: 2023-03-28 | 更新日期: 2023-05-09