Guerrilla RF GRF2114 Linear Driver
Guerrilla RF GRF2114 Linear Driver is designed for small cell, wireless infrastructure, and other high-performance applications. The GRF2114 linear driver has flexible bias voltage and current and comes with GaAs pHEMT process. This driver operates with a 6V maximum supply voltage range and a -40°C to 105°C operating temperature range. The Guerrilla RF GRF2114 driver functions at high linearity applications below 2GHz. This linear driver includes a 0.1GHz to 2.7GHz tuning frequency range and a 2mmx 2mm dimension. Typical applications include small cells, cellular repeaters, cellular infrastructure, Industrial Scientific Medical (ISM), and Very High Frequency (VHF) and Ultra High Frequency (UHF) applications.Features
- Flexible bias voltage and current
- GaAs pHEMT process
Specifications
- Reference 5V/135mA/830MHz:
- 17.9dB gain
- 0.93dB eval board noise frequency
- 7.4dBm IP1dB
- 24.3dBm OP1dB
- 22.3dBm IIP3
- 40.2dB OIP3
- 2mm x 2mm dimensions
- 0.1GHz to 2.7GHz tuning frequency range
- 6V supply voltage
- -40°C to 105°C operating temperature range
- -65°C to 150°C storage temperature range
Applications
- Small cells and cellular repeaters
- Cellular infrastructure
- ISM
- VHF/UHF
Additional Resource
- Packaging Note
- GRF2114 20-50MHz
- GRF2114 100-400MHz
- GRF2114 450-520MHz
- GRF2114 1100-1600MHz
- Designing for Low Noise and Excellent Matching in Amplifier Applications
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss
- Customizing an Amplifier's Psat Output level
- Proper Procedures for Powering Up and Powering Down an RF Amplifier
- Design Considerations for Ensuring Amplifier Stability
- Is Matching the LNA Input for ΓOPT Always Worth the Effort?
- Designing an Amplifier Lineup for SDARS Applications
- Designing a High Performance, Single-SAW SDARS Solution
发布日期: 2020-10-08
| 更新日期: 2024-04-23