HALO Electronics 10/100BASE-TX Ethernet Transformers
HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.1. ULTRA™ SMD Single Port Transformers
Features
• ULTRA™, E-ULTRA™, and ULTRA-II™
• IEEE802.3u compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction
2. Quatra™ SMD Quad Port Transformers
Features
• Four-port 10/100BASE-TX transformer/choke
• IEEE802.3u compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction
3. Low Profile SMD Single Port Transformers
Features
• Low profile transformer/choke
• Meets IEEE802.3u specifications
• UL/EN60950 recognized
• 100% Compliance testing
• 1500VRMS hi-pot
• Patented open frame construction
发布日期: 2018-09-26
| 更新日期: 2022-08-23