Halo Microelectronics HL7507 3MHz 1.5A Buck Converters

Halo Microelectronics HL7507 3MHz 1.5A Buck Converters are synchronous buck converters designed to supply different sub-systems of portable applications. The HL7507 series features a 0.3V to 2.75V output voltage range, 2.5V to 5.5V input voltage range, and 1.5A maximum output current. These converters provide input undervoltage lockout, thermal shutdown, and overcurrent and short-circuit protection. Halo Microelectronics HL7507 3MHz 1.5A Buck Converters are offered in a 1.6mm x 1.6mm DFN-6 package and are ideal for data cards, smartphones, tablets, and handheld devices.

Features

  • Synchronous buck converter
  • Comprehensive protection
    • Input undervoltage lockout (UVLO)
    • Overcurrent and short-circuit
    • Thermal shutdown
  • 3MHz pulse width modulation (PWM) with seamless PWM/pulse frequency modulation (PFM) switching for light-load efficiency
  • Excellent load and line transient
  • Factory programmable fixed output voltage

Applications

  • Memory, hard disk drives, and SSDs
  • Data cards
  • Smartphones
  • Tablets
  • Handheld devices

Specifications

  • 2.5V to 5.5V input voltage range
  • 0.3V to 2.75V output voltage range
  • 1.5A maximum output current
  • 42µA quiescent current in PFM tristate
  • 1.6mm x 1.6mm DFN-6 package
发布日期: 2020-12-07 | 更新日期: 2024-07-05