HALO Electronics Pro-Tek5 Ethernet Protection

HALO Electronics Pro-Tek5 Ethernet Protection products are designed to protect and enhance Ethernet cabling systems. These products include PTI Ethernet Isolators, PTE Ethernet Isolators with ESD Protection, and PTG Lightning Strike Protection devices. HALO Electronics Pro-Tek5 Ethernet Protection products are IEEE802.3 compliant and, with the exception of the PTG-20 series, provide enhanced insertion and return loss. These devices feature UL-recognized components with plug-and-play installation, making them ideal for medical industries, networking equipment, and industrial automation.

Features

  • UL-recognized components
  • Plug-and-play installation
  • No grounding required
  • Passive protection (no power required)
  • -10°C or -40°C to +85°C operating temperature range
  • Supported with PTA accessories like PTA-01 (wall mount) and PTA-02 (panel mount)

Applications

  • Medical industries
  • Networking equipment
  • Industrial automation
发布日期: 2015-03-19 | 更新日期: 2022-06-06