Hammond Manufacturing 1551W Watertight Polycarbonate Mini Enclosures

Hammond Manufacturing 1551W Watertight Polycarbonate Miniature Enclosures are made of robust polycarbonate material and are ideally suited for mounting printed circuit boards (PCBs). Suitable for outdoor use and designed to meet IP68, Hammond 1551W Watertight Enclosures are ideal for housing miniature electronics. Each enclosure includes a replaceable silicone gasket to protect against dust and water ingress. 1551W enclosures are available in black and gray. Choose between models with or without integrated wall-mounting flanges.

Features

  • Ideally suited for mounting small PCBs
  • Molded from robust polycarbonate
  • Suitable for outdoor use
  • UL 94V-0 rated Polycarbonate 
  • Satin texture finish
  • Complete with lid and four plastite #4 self-tapping screws
  • Available with or without integrated wall-mounting flanges
  • PCB standoffs molded into interior for easy installation
  • Includes replaceable silicone gasket to protect against water or dust ingress
  • Designed to meet IP68
  • The related 1551 series is designed for general-purpose (not water-tight) miniature enclosures

Videos

发布日期: 2022-06-06 | 更新日期: 2022-11-07