Hammond Manufacturing 1555F Watertight Enclosures
Hammond Manufacturing 1555F Watertight Enclosures are specially designed for harsh industrial environments or outdoor applications. These enclosures feature robust mounting flanges that are capable of withstanding abuse. The enclosure cover offers a smooth recessed area ideal for membrane keypads or labels. Internal features include mounting bosses for PC boards or inner panels and DIN rail-mounting locations on all but size "C" models. A silicone gasket with "tongue and groove" construction provides a watertight seal. Galvanized steel inner panels are available. Hammond Manufacturing 1555F Watertight Enclosures are designed for wall mounting and come in a light gray color to lower heat absorption. They are offered in a general-purpose ABS plastic material or a stronger polycarbonate material.Features
- Durable enclosures with robust mounting flanges
- Ideally suited for mounting printed circuit boards, panels, or DIN rail-mounted components
- Designed for wall mounting
- Choice of two materials
- General-purpose ABS plastic material with UL flammability rating of UL94 HB (not recommended for outdoor use) and designed to meet IP66
- Polycarbonate material with UL flammability rating of UL 94 5VA at 3mm (recommended for outdoor use), UL 508A listed (File # E65324), and designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings that meet and exceed IP ratings up to and including IP68
- Light gray color (RAL 7035) lowers heat absorption
- Satin texture finish with a smooth recessed area on the cover for a membrane keypad or label
- Standoffs molded in the interior of the lid and enclosure, designed for #4 x 1/4” self-tapping screws
- Gasket lid with two-piece "tongue and groove" construction protects against oil, dust, and water
- One-piece gasket is made from high-temperature, UL-listed silicone
- Lid is secured with included M4 stainless steel machine screws, which are threaded into corrosion-resistant bushings for repetitive assembly and disassembly
- Hardware is designed to avoid corrosion caused by harsh environments over time
Applications
- Harsh industrial environments
- Indoor and outdoor
- Security
- Outdoor wireless
- Controls
Videos
发布日期: 2021-02-24
| 更新日期: 2024-07-09