HARTING har-flexicon® 2.54mm White LED Terminal Blocks

HARTING har-flexicon® White PCB Terminal Blocks in 2.54mm pitch are designed for LED applications. The har-flexicon series terminal blocks feature a flat design to reduce disturbances caused by the formation of shadowing in the light fixtures. A white plastic granulate is also used, which is characterized by high-temperature resistance and long-lasting color stability. HARTING har-flexicon White PCB Terminal Blocks are available in two- and three-pole terminals with a current-carrying capacity of 6A.

Features

  • Rapid, tool-less connection of single wires with insulation displacement connection (IDC), push-in-spring-cage connection, and screw connection up to 2.5mm2
  • Low processing costs with automatic mount (SMT) and reflow soldering process
  • High level of rigidity on the PCB with side, large-area SMT fixings (1.27mm and 2.54mm)
  • High packaging density in 1.27mm and 2.54mm pitches
  • PCB terminal blocks and PCB connectors in 1.27mm, 2.54mm, 3.50/3.81mm, and 5.00/5.08mm pitch
发布日期: 2016-08-17 | 更新日期: 2025-07-30