HARTING M-12 L-Coded Cable Assemblies

HARTING M-12 L-Coded Cable Assemblies are available in standard 1m, 2m, and 5m lengths with shielded and unshielded versions. These cable assemblies feature female single-ended and female-to-male double-ended variants in two different crimp sizes. HARTING M-12 L-Coded Cable Assemblies have five conductors (four power pins, plus ground) and are constructed with polyvinyl chloride (PVC) jacket material.

Features

  • 1m, 2m, and 5m variants
  • Female single-ended and female-to-male double-ended options
  • Shielded and unshielded versions
  • 16AWG and 14AWG crimp sizes
  • 4 power pins, plus ground
  • PVC jacket material

Videos

发布日期: 2018-02-23 | 更新日期: 2024-11-05