HARTING M12 A-Coded Overmolded Sensor/Actuator Cables

HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.

Features

  • Compact overmolded design
  • A-coded
  • 3 to 5 position pin counts
  • IP67 rated
  • 0.5m to 10m cable length range
  • Straight and angled variants
  • Unshielded and shielded versions
  • Yellow jacket color
  • Machined, anti-rotation coupling nut guarantees secure locking with the receptacle
  • RoHS compliant
  • Configuration options
    • Single-ended with open unterminated end
    • Double-ended with an overmolded connector on each end
  • Jacket material options
    • Polyurethane (PUR)
    • Polyvinyl Chloride (PVC)
    • Thermoplastic Elastomer (TPE)
    • Good shock and vibration resistance
发布日期: 2022-10-24 | 更新日期: 2024-11-30