HARTING M8/M12连接器和线组

HARTING M8/M12连接器和线组具有2A-6A的额定载流能力和32V-250V的额定电压。HARTING M8/M12连接器有多种规格可供选择,包括直通式与弯角式连接器、公连接器和母连接器、A、B、D和X编码的屏蔽和非屏蔽连接器,以及配套的面板馈通连接器。这些连接器提供IDC、压接和螺钉端接连接方式。

特性

  • 2A to 6A current rating
  • 32V to 250V rated voltage
  • Shielded or unshielded
  • A, B, D, and X coding
  • Straight and angled connectors
  • Male and female variants
  • IDC, crimp, and screw termination styles

视频

M8直角版圆形连接器- 4A电流,32V额定电压,4针,IDC端子,HARAX系列。

M12圆形连接器 - 提供直通式或弯角式版本,4或8针,可选超薄型设计。

M12-L圆形连接器 - D编码,4针,屏蔽型,0.14-0.34mm2

2x M12圆形连接器 - D编码,直通式,长1-5m。

M12面板馈通连接器 - 导线长50cm,IP65/67防护等级,每触点最大额定电流4A,50V额定电压。

M12系统电缆 - A编码,母角弯角,一端已预组装,长1.5m-5.0m。

发布日期: 2016-08-03 | 更新日期: 2026-05-06