HellermannTyton POMUV Solar Ties
HellermannTyton POMUV Solar Ties feature a non-hygroscopic polyacetal (POMUV) construction material, which is extremely UV- and chemical-resistant. The solar ties offer a UL 94HB flammability rating and will not absorb or lose moisture during use. The POMUV series is ideal for extremely dry or humid conditions, suitable for solar applications. The HellermannTyton POMUV Solar Ties operates within a 200N to 780N tensile strength range and a -40°C to +90°C operating temperature range.Features
- Constructed of non-hygroscopic polyacetal material
- Extremely UV- and chemical-resistant
- POMUV material will not absorb or lose moisture
- UL 94HB flammability rating
- -40°C to +90°C operating temperature range
- Halogen-free
- RoHS compliant
- Ideal for extremely dry or humid conditions
- 200N to 780N min tensile strength
- 50mm to 150mm max bundle diameter
Lifespan of UV Materials
Material Comparison
Videos
发布日期: 2024-06-05
| 更新日期: 2024-11-12