HellermannTyton Solar Ratchet O-Clamp
HellermannTyton Solar Ratchet O-Clamp features a custom design clip that attaches easily to ATI torque tubes, offering one-handed, tool-less simplicity. This O-clamp offers size versatility, making it capable of managing wires and cables on solar modules. With one-piece, adjustable construction, this O-clamp can be closed by hand to the desired diameter, replacing the multiple sizes needed for single-diameter fasteners. HellermannTyton Solar Ratchet O-Clamp offers a UL 94-HB flammability rating and a wide operating temperature range of -40°C to +105°C.Features
- Fully enclosed
- Controlled grip
- ATI-specific stainless steel mounting clip
- Suitable for severe weather
- Single-axis tracker movement
- One-handed, tool-less simplicity
- Robust design
- Solar-optimized materials
- One-piece adjustable design
Specifications
- 0.73" to 0.89" bundle diameter range
- Connector clip fixation method
- UL 94-HB flammability
- -40°C to +105°C operating temperature range
- RoHS and REACH compliant
发布日期: 2025-09-08
| 更新日期: 2025-10-07