Hirose Electric Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Features

  • Ultra-compact, low-profile designs
  • High-speed data up to 10Gbps
  • Hybrid signal/power connectors
  • Secure locking with high retention force
  • High mating cycles up to 10,000
  • USB Type-C™ and Micro-USB options
  • Power delivery up to 15A
  • Vibration-resistant and pick-and-place compatible
  • Halogen-free and EMI shielding
  • RoHS and IEC compliant
发布日期: 2014-10-16 | 更新日期: 2026-02-02