Hirose Electric FH65 FPC/FFC连接器

Hirose FH65 FPC/FFC连接器具有0.5mm脚距、1.2mm高度、125ºC耐热性以及高FPC/FFC保持力。 该器件采用薄型、节省空间的设计,深度为3.57mm, 非常适合用于各种汽车应用。 FH65连接器的工作温度范围为-40ºC至125ºC。 FH65连接器采用具有 单触式旋转的Flip-lock设计,可实现简单可靠的FPC/FFC连接。 典型应用包括汽车、消费类产品、通信、医疗、智能手机和移动设备。

特性

  • Low-profile, space-saving design - 1.2mm height and 3.57mm depth
  • Flip-lock (one-touch rotation) ZIF design
  • Clear tactile click prevents incomplete lock
  • High FPC/FFC retention force
  • 125°C heat resistant
  • Easy visual inspection after mating FPC/FFC
  • Satisfies severe requirements for automotive applications
  • Supports FPC/FFC thickness of 0.3mm
  • Halogen free

应用

  • Automotive
  • Consumer
  • Communications
  • Medical
  • Smartphones
  • Mobile devices

Dimensions

Hirose Electric FH65 FPC/FFC连接器
发布日期: 2017-02-23 | 更新日期: 2025-09-04