Hirose Electric PS3C High Current Battery Connectors

Hirose Electric PS3C High Current Battery Connectors are single position cable connectors that support 150A for storage batteries. The connectors combine ruggedness, reliability, and ease of assembly in a single-circuit storage battery connector. The PS3C components also feature a small, right-angle receptacle that maintains a low profile to the battery unit, offering significant space savings. The series offers a guide key and color-coding to prevent mismating between the ± electrode with IP2X finger protection.

Features

  • Rated up to 150A using 502 wire
  • 180° reversal mate allows flexible cabling
  • Downsized receptacle saves space inside a battery unit
  • Right angle plug saves space for cable wiring
  • Safety design with IP2X finger protection
  • Supports the use of a hard lock nut, eliminating the re-tightening process of male contact connection
  • Guide key and color-coding prevent mismating between ± electrode
  • 142 to 502 (WL1, WL2) applicable cable

Specifications

  • 150A rated current
  • 1000VAC/DC rated voltage
  • 0.3mΩ maximum contact resistance at DC 1A
  • 5000MΩ minimum insulation resistance at 250VDC
  • 2000VAC withstanding voltage for 1 minute
  • 100 mechanical operation cycles
  • -40°C to +105°C operating temperature range
  • Materials
    • Black or red UL94V-0 rated PBT insulator
    • Silver-plated copper alloy contacts
    • Black UL94V-0 rated PBT contact retention plate and plug cover
发布日期: 2015-06-16 | 更新日期: 2025-11-06