Hittite / Analog Devices HMC832 N 分频锁相环 (PLL)

Analog Devices / Hittite HMC832 N 分频锁相环(PLL)是一个 3.3V,高性能宽带 N 分频 PLL, 包括一个基频为 1500MHz 至 3000MHz 的集成式压控振荡器(VCO),和一个集成式 VCO 输出分压器(一分为 1/2/4/6/…60/62),能让 HMC832 产生 25MHz 至 3000MHz 的连续频率。集成式鉴相器(PD)和 Δ-Σ 调制器能够在高达 100MHz 的频率下运行,从而以卓越的光谱性能实现更宽的环路带宽和更快的频率调谐。HMC832在所有频率下均可达到业界领先的相位噪声和杂散性能,最大程度地降低了阻隔器的影响,并改进了接收器灵敏度和发射器光谱纯度。在发射器应用中,低噪声本底(−160dBc/Hz)降低了调制器/混频器噪声本底。

特性

  • RF bandwidth: 25MHz to 3000MHz
  • 3.3V supply
  • Maximum phase detector rate: 100MHz
  • Ultralow phase noise
  • -110dBc/Hz in band, typical
  • Fractional figure of merit (FOM): -226dBc/Hz
  • 24-bit step size, resolution 3Hz typical
  • Exact frequency mode with 0Hz frequency error
  • Fast frequency hopping
  • 40-lead 6mm × 6mm SMT package: 36mm2

应用

  • Cellular infrastructure
  • Microwave radio
  • WiMax, WiFi
  • Communications test equipment
  • CATV equipment
  • DDS replacement
  • Military
  • Tunable reference source for spurious-free performance

视频

{"PlayerType":"Video","BrightcoveId":"4527369066001"}

Functional Block Diagram

框图 - Hittite / Analog Devices HMC832 N 分频锁相环 (PLL)